Terminator Coax Connector Plug, Male Pin TRB 3 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TET-1553-2-3K

DigiKey Part Number
1097-TET-1553-2-3K-ND
Manufacturer
Manufacturer Product Number
TET-1553-2-3K
Description
MIL-STD-1553B TERMINATOR, 3000 O
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin TRB 3 Ohms
Datasheet
 Datasheet
EDA/CAD Models
TET-1553-2-3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Cinch Connectivity Solutions Trompeter
Body Finish
Nickel
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Style
TRB
Features
Chain
Connector Type
Plug, Male Pin
Body Material
Brass
Frequency - Max
1 MHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
3 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.116.16000Fr.116.16
10Fr.108.16100Fr.1,081.61
Manufacturers Standard Package
Unit Price without VAT:Fr.116.16000
Unit Price with VAT:Fr.125.56896