
TET-1553-2-78-LF | |
|---|---|
DigiKey Part Number | 1097-TET-1553-2-78-LF-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-2-78-LF |
Description | TERMINATION, TRB PLUG, 2W, ROHS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.90.82000 | Fr.90.82 |
| 10 | Fr.77.19700 | Fr.771.97 |
| 25 | Fr.72.36760 | Fr.1,809.19 |
| 50 | Fr.68.91820 | Fr.3,445.91 |
| 100 | Fr.66.90000 | Fr.6,690.00 |
| Unit Price without VAT: | Fr.90.82000 |
|---|---|
| Unit Price with VAT: | Fr.98.17642 |

