
TET-1553-3-1K-LF | |
|---|---|
DigiKey Part Number | 1097-TET-1553-3-1K-LF-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-3-1K-LF |
Description | TERMINATION, TRB PLUG, 2W, ROHS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 1 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 MHz | |
Impedance | 1 kOhms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.120.21000 | Fr.120.21 |
| 10 | Fr.102.18300 | Fr.1,021.83 |
| 30 | Fr.94.57033 | Fr.2,837.11 |
| 50 | Fr.91.22700 | Fr.4,561.35 |
| Unit Price without VAT: | Fr.120.21000 |
|---|---|
| Unit Price with VAT: | Fr.129.94701 |

