
TET-1553-3-3K | |
|---|---|
DigiKey Part Number | 1097-TET-1553-3-3K-ND |
Manufacturer | |
Manufacturer Product Number | TET-1553-3-3K |
Description | MIL-STD-1553B TERMINATOR, 3000 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TRB 3 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TRB | Features Chain |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 1 MHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 3 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.118.33000 | Fr.118.33 |
| 10 | Fr.110.36900 | Fr.1,103.69 |
| Unit Price without VAT: | Fr.118.33000 |
|---|---|
| Unit Price with VAT: | Fr.127.91473 |

