Parametric Equivalent

UPL220-025/T50 | |
|---|---|
DigiKey Part Number | 1097-1157-ND |
Manufacturer | |
Manufacturer Product Number | UPL220-025/T50 |
Description | CONN BNC PLUG STR 75 OHM 1=50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group 734A | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPL220-025 | Cinch Connectivity Solutions Trompeter | 110 | 1097-1156-ND | Fr.7.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.225.75000 | Fr.225.75 |
| Unit Price without VAT: | Fr.225.75000 |
|---|---|
| Unit Price with VAT: | Fr.244.03575 |


