Direct
Direct

50-22SN-12 | |
|---|---|
DigiKey Part Number | 50-22SN-12-ND |
Manufacturer | |
Manufacturer Product Number | 50-22SN-12 |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Bifurcated Semi Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 105°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |



