
ATT-0313-07-BNC-10 | |
---|---|
DigiKey Part Number | 116-ATT-0313-07-BNC-10-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0313-07-BNC-10 |
Description | RF ATTENUATOR 7DB 50OHM BNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | Fr.149.74000 | Fr.748.70 |
Unit Price without VAT: | Fr.149.74000 |
---|---|
Unit Price with VAT: | Fr.161.86894 |