
CSA1-11P6E5-36.0G02 | |
|---|---|
DigiKey Part Number | 116-CSA1-11P6E5-36.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-11P6E5-36.0G02 |
Description | CABLE ASSY D-MIC-D 10P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 10 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.25000 | Fr.31.25 |
| 10 | Fr.26.56200 | Fr.265.62 |
| 25 | Fr.24.89960 | Fr.622.49 |
| 50 | Fr.23.71160 | Fr.1,185.58 |
| 100 | Fr.22.58100 | Fr.2,258.10 |
| 250 | Fr.21.16912 | Fr.5,292.28 |
| Unit Price without VAT: | Fr.31.25000 |
|---|---|
| Unit Price with VAT: | Fr.33.78125 |

