CSA1-11P6E5-36.0G02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSA1-11S6E5-18.0G02

DigiKey Part Number
116-CSA1-11S6E5-18.0G02-ND
Manufacturer
Manufacturer Product Number
CSA1-11S6E5-18.0G02
Description
CABLE ASSY D-MIC-D 10P 457.2MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
10
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
50Fr.21.31160Fr.1,065.58
Unit Price without VAT:Fr.21.31160
Unit Price with VAT:Fr.23.03784