CSA1-13S6E5-36.0G02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSA1-13P6E5-36.0G02

DigiKey Part Number
116-CSA1-13P6E5-36.0G02-ND
Manufacturer
Manufacturer Product Number
CSA1-13P6E5-36.0G02
Description
CABLE ASSY D-MIC-D 12P 914.4MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
12
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.34.74000Fr.34.74
10Fr.29.53200Fr.295.32
25Fr.27.68360Fr.692.09
50Fr.26.36300Fr.1,318.15
100Fr.25.10590Fr.2,510.59
250Fr.23.53632Fr.5,884.08
Manufacturers Standard Package
Unit Price without VAT:Fr.34.74000
Unit Price with VAT:Fr.37.55394