
CSA1-13S6E5-36.0G02 | |
|---|---|
DigiKey Part Number | 116-CSA1-13S6E5-36.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-13S6E5-36.0G02 |
Description | CABLE ASSY D-MIC-D 12P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 12 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.39.62000 | Fr.39.62 |
| 10 | Fr.33.67300 | Fr.336.73 |
| 25 | Fr.31.56560 | Fr.789.14 |
| 50 | Fr.30.06040 | Fr.1,503.02 |
| 100 | Fr.28.62690 | Fr.2,862.69 |
| 250 | Fr.27.00000 | Fr.6,750.00 |
| Unit Price without VAT: | Fr.39.62000 |
|---|---|
| Unit Price with VAT: | Fr.42.82922 |

