
CSA1-7S6E5-18.0G02 | |
|---|---|
DigiKey Part Number | 116-CSA1-7S6E5-18.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-7S6E5-18.0G02 |
Description | CABLE ASSY D - MIC D 6P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 6 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.16.40960 | Fr.820.48 |
| Unit Price without VAT: | Fr.16.40960 |
|---|---|
| Unit Price with VAT: | Fr.17.73878 |

