
CSA1-7S6E5-36.0G02 | |
|---|---|
DigiKey Part Number | 116-CSA1-7S6E5-36.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-7S6E5-36.0G02 |
Description | CABLE ASSY D - MIC D 6P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 6 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.49000 | Fr.26.49 |
| 10 | Fr.22.51000 | Fr.225.10 |
| 25 | Fr.21.10000 | Fr.527.50 |
| 50 | Fr.20.09340 | Fr.1,004.67 |
| 100 | Fr.19.13530 | Fr.1,913.53 |
| 250 | Fr.17.93864 | Fr.4,484.66 |
| Unit Price without VAT: | Fr.26.49000 |
|---|---|
| Unit Price with VAT: | Fr.28.63569 |

