
CSA1-9P6E5-36.0G02 | |
---|---|
DigiKey Part Number | 116-CSA1-9P6E5-36.0G02-ND |
Manufacturer | |
Manufacturer Product Number | CSA1-9P6E5-36.0G02 |
Description | CABLE ASSY D - MIC D 8P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 8 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.27.15000 | Fr.27.15 |
10 | Fr.23.07700 | Fr.230.77 |
25 | Fr.21.63240 | Fr.540.81 |
50 | Fr.20.60040 | Fr.1,030.02 |
100 | Fr.19.61780 | Fr.1,961.78 |
250 | Fr.18.39124 | Fr.4,597.81 |
Unit Price without VAT: | Fr.27.15000 |
---|---|
Unit Price with VAT: | Fr.29.34915 |