DCC21P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCC21P

DigiKey Part Number
116-DCC21P-ND
Manufacturer
Manufacturer Product Number
DCC21P
Description
DURA-CON DUST COVER PLUG 21 POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Dura-Con™ Plug Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Dura-Con™ Plug Series
Features
-
Number of Positions
21
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.06000Fr.2.06
10Fr.1.67400Fr.16.74
25Fr.1.54280Fr.38.57
50Fr.1.45080Fr.72.54
Manufacturers Standard Package
Unit Price without VAT:Fr.2.06000
Unit Price with VAT:Fr.2.22686