
DCCM31P6J5-36.0BN-X2S | |
|---|---|
DigiKey Part Number | 116-DCCM31P6J5-36.0BN-X2S-ND |
Manufacturer | |
Manufacturer Product Number | DCCM31P6J5-36.0BN-X2S |
Description | MICROD SPACE SCREEND 31 POS PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.186.51000 | Fr.4,662.75 |
| Unit Price without VAT: | Fr.186.51000 |
|---|---|
| Unit Price with VAT: | Fr.201.61731 |

