
M3933/16-04N | |
---|---|
DigiKey Part Number | 116-M3933/16-04N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-04N |
Description | RF ATTENUATOR 20DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Grade | Military | |
Qualification | MIL-DTL-M3933 | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.216.63000 | Fr.216.63 |
10 | Fr.184.17100 | Fr.1,841.71 |
26 | Fr.173.14000 | Fr.4,501.64 |
Unit Price without VAT: | Fr.216.63000 |
---|---|
Unit Price with VAT: | Fr.234.17703 |