
M3933/16-06N | |
---|---|
DigiKey Part Number | 116-M3933/16-06N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-06N |
Description | RF ATTENUATOR 2DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Grade | Military | |
Qualification | MIL-DTL-M3933 | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | Fr.210.58667 | Fr.1,263.52 |
Unit Price without VAT: | Fr.210.58667 |
---|---|
Unit Price with VAT: | Fr.227.64419 |