
M3933/16-12N | |
---|---|
DigiKey Part Number | 116-M3933/16-12N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-12N |
Description | RF ATTENUATOR 30DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | Fr.83.23077 | Fr.1,082.00 |
Unit Price without VAT: | Fr.83.23077 |
---|---|
Unit Price with VAT: | Fr.89.97246 |