
M3933/16-46N | |
---|---|
DigiKey Part Number | 116-M3933/16-46N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-46N |
Description | RF ATTENUATOR 20.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | Fr.99.78000 | Fr.1,097.58 |
Unit Price without VAT: | Fr.99.78000 |
---|---|
Unit Price with VAT: | Fr.107.86218 |