
CFM25S360 | |
|---|---|
DigiKey Part Number | 2034-3580-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S360 |
Description | AC/DC CONVERTER 36V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 700mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.40000 | Fr.14.40 |
| 5 | Fr.13.96800 | Fr.69.84 |
| 10 | Fr.13.55200 | Fr.135.52 |
| 25 | Fr.13.14400 | Fr.328.60 |
| 50 | Fr.11.35200 | Fr.567.60 |
| 100 | Fr.11.11620 | Fr.1,111.62 |
| 250 | Fr.10.81188 | Fr.2,702.97 |
| 500 | Fr.10.58726 | Fr.5,293.63 |
| Unit Price without VAT: | Fr.14.40000 |
|---|---|
| Unit Price with VAT: | Fr.15.56640 |

