
CHB100W-24S48 | |
|---|---|
DigiKey Part Number | 2034-3002-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-24S48 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-24S48 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 82.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 2.08A | Standard Number 60950-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.81.25000 | Fr.81.25 |
| 5 | Fr.78.22800 | Fr.391.14 |
| 10 | Fr.76.95500 | Fr.769.55 |
| 25 | Fr.75.30400 | Fr.1,882.60 |
| 60 | Fr.73.75733 | Fr.4,425.44 |
| Unit Price without VAT: | Fr.81.25000 |
|---|---|
| Unit Price with VAT: | Fr.87.83125 |

