
EC3AB32 | |
|---|---|
DigiKey Part Number | 2034-1455-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB32 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.43000 | Fr.11.43 |
| 5 | Fr.11.00800 | Fr.55.04 |
| 10 | Fr.10.83000 | Fr.108.30 |
| 25 | Fr.10.59760 | Fr.264.94 |
| 50 | Fr.10.42560 | Fr.521.28 |
| 100 | Fr.10.25600 | Fr.1,025.60 |
| 250 | Fr.10.03576 | Fr.2,508.94 |
| 500 | Fr.9.87214 | Fr.4,936.07 |
| Unit Price without VAT: | Fr.11.43000 |
|---|---|
| Unit Price with VAT: | Fr.12.35583 |


