
EC4BE21 | |
|---|---|
DigiKey Part Number | 2034-2184-ND |
Manufacturer | |
Manufacturer Product Number | EC4BE21 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BE21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.89000 | Fr.22.89 |
| 5 | Fr.22.04000 | Fr.110.20 |
| 10 | Fr.21.68200 | Fr.216.82 |
| 25 | Fr.21.21840 | Fr.530.46 |
| 50 | Fr.20.87320 | Fr.1,043.66 |
| 100 | Fr.20.53340 | Fr.2,053.34 |
| 250 | Fr.20.09200 | Fr.5,023.00 |
| 500 | Fr.15.75210 | Fr.7,876.05 |
| Unit Price without VAT: | Fr.22.89000 |
|---|---|
| Unit Price with VAT: | Fr.24.74409 |

