
EC8AW-24S15 | |
|---|---|
DigiKey Part Number | 2034-2003-ND |
Manufacturer | |
Manufacturer Product Number | EC8AW-24S15 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC8AW-24S15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.47000 | Fr.24.47 |
| 5 | Fr.23.55800 | Fr.117.79 |
| 10 | Fr.23.17600 | Fr.231.76 |
| 30 | Fr.22.58233 | Fr.677.47 |
| 50 | Fr.22.31080 | Fr.1,115.54 |
| 100 | Fr.21.94760 | Fr.2,194.76 |
| 250 | Fr.21.47580 | Fr.5,368.95 |
| Unit Price without VAT: | Fr.24.47000 |
|---|---|
| Unit Price with VAT: | Fr.26.45207 |

