ECLB40W-48S05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: Fr.35.66000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB40W-48S05

DigiKey Part Number
2034-2545-ND
Manufacturer
Manufacturer Product Number
ECLB40W-48S05
Description
DC DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ECLB40W-48S05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
90.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
8A
Standard Number
60950-1
Power (Watts)
40 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM25752V-05R-8R0SEaton - Electronics Division10283-EPM25752V-05R-8R0S-NDFr.35.66000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.45.51000Fr.45.51
5Fr.43.81400Fr.219.07
10Fr.43.10200Fr.431.02
25Fr.42.17840Fr.1,054.46
80Fr.41.03213Fr.3,282.57
160Fr.40.36263Fr.6,458.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.45.51000
Unit Price with VAT:Fr.49.19631