cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA100S142-01

DigiKey Part Number
2034-LDA100S142-01-ND
Manufacturer
Manufacturer Product Number
LDA100S142-01
Description
LED DRIVER
Customer Reference
Detailed Description
700mA 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
142V
Current - Output (Max)
700mA
Power (Watts)
100 W
Voltage - Isolation
3.75 kV
Dimming
Non-Dimmable
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
8.32" L x 2.28" W x 1.38" H (211.4mm x 58.0mm x 35.0mm)
Approval Agency
CE, cURus, ENEC
Standard Number
UL 8750
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.