TRG36A12-11E03 VI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: Fr.15.00000
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 78
Unit Price: Fr.15.42000
Datasheet
TRG36 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG36A12-11E03 VI

DigiKey Part Number
2034-3880-ND
Manufacturer
Manufacturer Product Number
TRG36A12-11E03 VI
Description
AC/DC DESKTOP ADAPTER 12V 30W
Customer Reference
Detailed Description
12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
4.37" L x 2.01" W x 0.89" H (111.0mm x 51.0mm x 22.5mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Weight
0.419 lb (190.06 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes