TRH70 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRH70A480-11E03 VI

DigiKey Part Number
2034-3896-ND
Manufacturer
Manufacturer Product Number
TRH70A480-11E03 VI
Description
AC/DC DESKTOP ADAPTER 48V 72W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.5A
Power (Watts)
72 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.22.60000Fr.22.60
5Fr.20.78200Fr.103.91
10Fr.20.04500Fr.200.45
25Fr.19.11040Fr.477.76
50Fr.18.43260Fr.921.63
100Fr.17.77890Fr.1,777.89
250Fr.16.95004Fr.4,237.51
500Fr.13.63000Fr.6,815.00
Manufacturers Standard Package
Unit Price without VAT:Fr.22.60000
Unit Price with VAT:Fr.24.43060