
SVH-21T-1.1 | |
|---|---|
DigiKey Part Number | 455-SVH-21T-1.1TR-ND - Tape & Reel (TR) 455-SVH-21T-1.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SVH-21T-1.1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05100 | Fr.0.51 |
| 25 | Fr.0.04760 | Fr.1.19 |
| 50 | Fr.0.04540 | Fr.2.27 |
| 100 | Fr.0.04330 | Fr.4.33 |
| 250 | Fr.0.04056 | Fr.10.14 |
| 500 | Fr.0.03860 | Fr.19.30 |
| 1,000 | Fr.0.03677 | Fr.36.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | Fr.0.02975 | Fr.133.88 |
| 9,000 | Fr.0.02833 | Fr.254.97 |
| 13,500 | Fr.0.02753 | Fr.371.65 |
| 22,500 | Fr.0.02655 | Fr.597.38 |
| 31,500 | Fr.0.02593 | Fr.816.80 |
| 45,000 | Fr.0.02529 | Fr.1,138.05 |
| 112,500 | Fr.0.02370 | Fr.2,666.25 |
| 225,000 | Fr.0.02257 | Fr.5,078.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |






















