


CS49DV8C-CVZR | |
|---|---|
DigiKey Part Number | CS49DV8C-CVZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS49DV8C-CVZR |
Description | IC DSP 32BIT DUAL AUDIO 128-LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS49DV8C-CVZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI, UART | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (576kB) | |
On-Chip RAM | 328kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $23.81731 | $17,862.98 |
| Unit Price without VAT: | $23.81731 |
|---|---|
| Unit Price with VAT: | $25.74651 |

