
CS5361K-DZZR | |
---|---|
DigiKey Part Number | 598-CS5361K-DZZRTR-ND - Tape & Reel (TR) 598-CS5361K-DZZRCT-ND - Cut Tape (CT) 598-CS5361K-DZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5361K-DZZR |
Description | IC 24BIT 114DB 192KHZ MULTI-BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.34000 | Fr.16.34 |
10 | Fr.13.05000 | Fr.130.50 |
25 | Fr.12.22800 | Fr.305.70 |
100 | Fr.11.32440 | Fr.1,132.44 |
250 | Fr.10.89368 | Fr.2,723.42 |
500 | Fr.10.63420 | Fr.5,317.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.10.10011 | Fr.40,400.44 |
Unit Price without VAT: | Fr.16.34000 |
---|---|
Unit Price with VAT: | Fr.17.66354 |