

WM8974CGEFL/V | |
|---|---|
DigiKey Part Number | WM8974CGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8974CGEFL/V |
Description | IC CODEC MONO SPEAKER DVR 24QFN |
Customer Reference | |
Detailed Description | Audio Interface 24 b 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | WM8974CGEFL/V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |



