

WM9712CLGEFL/V | |
|---|---|
DigiKey Part Number | 598-2358-ND |
Manufacturer | |
Manufacturer Product Number | WM9712CLGEFL/V |
Description | IC CODEC AC97 AUDIO TOUCH 48QFN |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 12 b AC'97 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio, AC '97 | |
Data Interface | AC'97 | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

