
CS1110A3.1 | |
|---|---|
DigiKey Part Number | 2449-CS1110A3.1TR-ND - Tape & Reel (TR) 2449-CS1110A3.1CT-ND - Cut Tape (CT) 2449-CS1110A3.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1110A3.1 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26900 | Fr.2.69 |
| 25 | Fr.0.25120 | Fr.6.28 |
| 100 | Fr.0.22480 | Fr.22.48 |
| 250 | Fr.0.20824 | Fr.52.06 |
| 500 | Fr.0.19654 | Fr.98.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.17965 | Fr.269.48 |
| 3,000 | Fr.0.17014 | Fr.510.42 |
| 4,500 | Fr.0.16502 | Fr.742.59 |
| 7,500 | Fr.0.15900 | Fr.1,192.50 |
| 10,500 | Fr.0.15531 | Fr.1,630.76 |
| 15,000 | Fr.0.15163 | Fr.2,274.45 |
| 37,500 | Fr.0.14320 | Fr.5,370.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

