
CS33043.4G | |
|---|---|
DigiKey Part Number | 2449-CS33043.4GTR-ND - Tape & Reel (TR) 2449-CS33043.4GCT-ND - Cut Tape (CT) 2449-CS33043.4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS33043.4G |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.40mm x 6.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.28900 | Fr.2.89 |
| 25 | Fr.0.26960 | Fr.6.74 |
| 100 | Fr.0.24100 | Fr.24.10 |
| 250 | Fr.0.22328 | Fr.55.82 |
| 500 | Fr.0.21070 | Fr.105.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.20270 | Fr.304.05 |
| 3,000 | Fr.0.19403 | Fr.582.09 |
| 4,500 | Fr.0.18911 | Fr.851.00 |
| 7,500 | Fr.0.18308 | Fr.1,373.10 |
| 10,500 | Fr.0.17921 | Fr.1,881.71 |
| 15,000 | Fr.0.17518 | Fr.2,627.70 |
| 37,500 | Fr.0.16523 | Fr.6,196.12 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

