
CT1102P9.5F260 | |
|---|---|
DigiKey Part Number | 2449-CT1102P9.5F260-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P9.5F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT11029.5F260 | CIT Relay and Switch | 964 | 2449-CT11029.5F260-ND | Fr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.20700 | Fr.2.07 |
| 25 | Fr.0.19360 | Fr.4.84 |
| 100 | Fr.0.17350 | Fr.17.35 |
| 250 | Fr.0.16080 | Fr.40.20 |
| 500 | Fr.0.15174 | Fr.75.87 |
| 2,000 | Fr.0.13544 | Fr.270.88 |
| 4,000 | Fr.0.12830 | Fr.513.20 |
| 6,000 | Fr.0.12444 | Fr.746.64 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

