
DHU251NAUXZB | |
|---|---|
DigiKey Part Number | 2449-DHU251NAUXZB-ND |
Manufacturer | |
Manufacturer Product Number | DHU251NAUXZB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Quick Connect - 0.110"/0.250" |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.42000 | Fr.18.42 |
| 20 | Fr.15.20550 | Fr.304.11 |
| 40 | Fr.14.54225 | Fr.581.69 |
| 60 | Fr.14.16683 | Fr.850.01 |
| 100 | Fr.13.70760 | Fr.1,370.76 |
| 260 | Fr.12.88623 | Fr.3,350.42 |
| 500 | Fr.12.35148 | Fr.6,175.74 |
| Unit Price without VAT: | Fr.18.42000 |
|---|---|
| Unit Price with VAT: | Fr.19.91202 |

