
AH1NBSR12 | |
|---|---|
DigiKey Part Number | 2449-AH1NBSR12-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBSR12 |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 1A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.53000 | Fr.18.53 |
| 10 | Fr.15.98800 | Fr.159.88 |
| 40 | Fr.14.62450 | Fr.584.98 |
| 80 | Fr.13.98538 | Fr.1,118.83 |
| 120 | Fr.13.62392 | Fr.1,634.87 |
| 280 | Fr.12.89732 | Fr.3,611.25 |
| 520 | Fr.12.38990 | Fr.6,442.75 |
| Unit Price without VAT: | Fr.18.53000 |
|---|---|
| Unit Price with VAT: | Fr.20.03093 |

