
GHLEUBWN | |
|---|---|
DigiKey Part Number | 2449-GHLEUBWN-ND |
Manufacturer | |
Manufacturer Product Number | GHLEUBWN |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.57000 | Fr.13.57 |
| 20 | Fr.11.19800 | Fr.223.96 |
| 40 | Fr.10.71025 | Fr.428.41 |
| 60 | Fr.10.43417 | Fr.626.05 |
| 100 | Fr.10.09620 | Fr.1,009.62 |
| 260 | Fr.9.49188 | Fr.2,467.89 |
| 500 | Fr.9.09844 | Fr.4,549.22 |
| Unit Price without VAT: | Fr.13.57000 |
|---|---|
| Unit Price with VAT: | Fr.14.66917 |

