Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RD10AB4CVBT | |
|---|---|
| DigiKey Part Number | 2449-RD10AB4CVBT-ND | 
| Manufacturer | |
| Manufacturer Product Number | RD10AB4CVBT | 
| Description | SW ROTARY DIP BCD COMP 0.15A 50V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Dip Switch BCD Complement 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CIT Relay and Switch | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit | BCD Complement | |
| Number of Positions | 4 | |
| Current Rating (Amps) | 150mA | |
| Voltage Rating | 50VDC | |
| Actuator Type | Rotary with Shaft | |
| Actuator Level | Raised | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Height Above Board | 0.394" (10.00mm) | |
| Mounting Type | Through Hole, Right Angle | |
| Termination Style | PC Pin | |
| Pitch | 0.100" (2.54mm), Full | |
| Washable | Yes | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Body Material | Polyamide (PA66), Nylon 6/6 | |
| Length | 0.394" (10.00mm) | |
| Mechanical Life | - | |
| Electrical Life | 15,000 Steps | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | Fr.1.88230 | Fr.376.46 | 
| Unit Price without VAT: | Fr.1.88230 | 
|---|---|
| Unit Price with VAT: | Fr.2.03477 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland