
SM3AQF0803L00 | |
|---|---|
DigiKey Part Number | 2449-SM3AQF0803L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0803L00 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Operating Force 80gf |
Series | Release Force 40gf |
Packaging Bag | Operating Position 0.413" (10.5mm) |
Part Status Active | Pretravel 0.041" (1.05mm) |
Circuit SPST-NO | Differential Travel 0.002" (0.05mm) |
Switch Function Off-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 |
| 10 | Fr.0.85200 | Fr.8.52 |
| 25 | Fr.0.79040 | Fr.19.76 |
| 50 | Fr.0.74680 | Fr.37.34 |
| 200 | Fr.0.66645 | Fr.133.29 |
| 400 | Fr.0.62960 | Fr.251.84 |
| 600 | Fr.0.60900 | Fr.365.40 |
| 1,000 | Fr.0.58399 | Fr.583.99 |
| 5,000 | Fr.0.51162 | Fr.2,558.10 |
| Unit Price without VAT: | Fr.1.03000 |
|---|---|
| Unit Price with VAT: | Fr.1.11343 |

