Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3CQF3502L02

DigiKey Part Number
2449-SM3CQF3502L02-ND
Manufacturer
Manufacturer Product Number
SM3CQF3502L02
Description
SWITCH LIMIT SPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
CIT Relay and Switch
Operating Force
95gf
Series
Release Force
30gf
Packaging
Bag
Operating Position
0.512" (13.00mm)
Part Status
Active
Pretravel
0.178" (4.5mm)
Circuit
SPDT
Differential Travel
0.035" (0.9mm)
Switch Function
On-Mom
Overtravel
0.045" (1.1mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.83700Fr.8.37
25Fr.0.77600Fr.19.40
50Fr.0.73340Fr.36.67
200Fr.0.65450Fr.130.90
400Fr.0.61830Fr.247.32
600Fr.0.59807Fr.358.84
1,000Fr.0.57351Fr.573.51
5,000Fr.0.50244Fr.2,512.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181