
CS1109A2.6 | |
|---|---|
DigiKey Part Number | 2449-CS1109A2.6TR-ND - Tape & Reel (TR) 2449-CS1109A2.6CT-ND - Cut Tape (CT) 2449-CS1109A2.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1109A2.6 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 25 | Fr.0.28240 | Fr.7.06 |
| 100 | Fr.0.25250 | Fr.25.25 |
| 250 | Fr.0.23392 | Fr.58.48 |
| 500 | Fr.0.22078 | Fr.110.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.20189 | Fr.302.83 |
| 3,000 | Fr.0.19129 | Fr.573.87 |
| 4,500 | Fr.0.18558 | Fr.835.11 |
| 7,500 | Fr.0.17890 | Fr.1,341.75 |
| 10,500 | Fr.0.17480 | Fr.1,835.40 |
| 15,000 | Fr.0.17071 | Fr.2,560.65 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

