
CS1102V11.85F260 | |
|---|---|
DigiKey Part Number | 2449-CS1102V11.85F260TR-ND - Tape & Reel (TR) 2449-CS1102V11.85F260CT-ND - Cut Tape (CT) 2449-CS1102V11.85F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V11.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V11.85F260 Models |
Category | Actuator Length, Right Angle 11.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.10mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 25 | Fr.0.38600 | Fr.9.65 |
| 100 | Fr.0.34470 | Fr.34.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.0.30404 | Fr.136.82 |
| 900 | Fr.0.28734 | Fr.258.61 |
| 1,350 | Fr.0.27824 | Fr.375.62 |
| 2,250 | Fr.0.26748 | Fr.601.83 |
| 3,150 | Fr.0.26083 | Fr.821.61 |
| 4,500 | Fr.0.25415 | Fr.1,143.67 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |


