
VM3CQF0802L00 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0802L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0802L00 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 80gf |
Series | Release Force 40gf |
Packaging Tray | Operating Position 0.562" (14.3mm) |
Part Status Active | Pretravel 0.055" (1.4mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.045" (1.1mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.1.17600 | Fr.11.76 |
| 25 | Fr.1.09040 | Fr.27.26 |
| 50 | Fr.1.03020 | Fr.51.51 |
| 100 | Fr.0.97320 | Fr.97.32 |
| 250 | Fr.0.90276 | Fr.225.69 |
| 500 | Fr.0.85284 | Fr.426.42 |
| 1,000 | Fr.0.80567 | Fr.805.67 |
| 5,000 | Fr.0.71505 | Fr.3,575.25 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

