
VM3CQF0802L02 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0802L02-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0802L02 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 40gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.697" (17.7mm) |
Part Status Active | Pretravel 0.122" (3.1mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.090" (2.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.21900 | Fr.12.19 |
| 25 | Fr.1.13080 | Fr.28.27 |
| 50 | Fr.1.06840 | Fr.53.42 |
| 100 | Fr.1.00940 | Fr.100.94 |
| 250 | Fr.0.93628 | Fr.234.07 |
| 500 | Fr.0.88452 | Fr.442.26 |
| 1,000 | Fr.0.83559 | Fr.835.59 |
| 5,000 | Fr.0.74357 | Fr.3,717.85 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |

