
VM3CQF0802L04 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF0802L04-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF0802L04 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Operating Force 65gf |
Series | Release Force 35gf |
Packaging Tray | Operating Position 0.560" (14.2mm) |
Part Status Active | Pretravel 0.087" (2.2mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.047" (1.20mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.20400 | Fr.12.04 |
| 25 | Fr.1.11720 | Fr.27.93 |
| 50 | Fr.1.05580 | Fr.52.79 |
| 100 | Fr.0.99740 | Fr.99.74 |
| 250 | Fr.0.92512 | Fr.231.28 |
| 500 | Fr.0.87398 | Fr.436.99 |
| 1,000 | Fr.0.82562 | Fr.825.62 |
| 5,000 | Fr.0.73407 | Fr.3,670.35 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |

