
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 440VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Operating Temperature | - | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.64.13000 | Fr.64.13 |
| 16 | Fr.50.89375 | Fr.814.30 |
| Unit Price without VAT: | Fr.64.13000 |
|---|---|
| Unit Price with VAT: | Fr.69.32453 |

