Surge Protection Device (SPD) 300VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSB10-400

DigiKey Part Number
3723-MSB10-400-ND
Manufacturer
Manufacturer Product Number
MSB10-400
Description
SPD TYPE 4 300VAC MCOV 2 POLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 4
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Current - Discharge (Nom) (8/20µS)
30 kA
Current - Discharge (Max) (8/20µS)
18 kA
Operating Temperature
-35°C ~ 85°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
EAC, cURus, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.45.23000Fr.45.23
12Fr.33.87083Fr.406.45
100Fr.33.30680Fr.3,330.68
Unit Price without VAT:Fr.45.23000
Unit Price with VAT:Fr.48.89363